New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      K41A334

                      Power Relay, SPST-NO, 26.5 VDC, 30 A, K41 Series, Panel Mount, Non Latching

                      Date/Lot Code

                      KILOVAC - TE CONNECTIVITY K41A334
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKILOVAC - TE CONNECTIVITY
                      Manufacturer Part NoK41A334
                      Newark Part No.56K5435
                      Product RangeK41 Series
                      Also Known As1-1618239-8
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$413.580
                      3+$408.660
                      5+$403.730
                      10+$398.800
                      25+$395.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $413.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKILOVAC - TE CONNECTIVITY
                      Manufacturer Part NoK41A334
                      Newark Part No.56K5435
                      Product RangeK41 Series
                      Also Known As1-1618239-8
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage26.5VDC
                      Contact Current30A
                      Product RangeK41 Series
                      Relay MountingPanel Mount
                      Coil TypeNon Latching
                      Contact Voltage VAC-
                      Relay TerminalsWire Leaded
                      Relay TypePower - General Purpose
                      Contact Voltage VDC5kV
                      Contact Material-
                      Coil Resistance290ohm
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The K41A334 from KILOVAC - TE Connectivity is a K41A series high voltage relay with solder connection. It has compact, space-saving design and meets requirements of MIL-R-83725 standards. It features high current carry rating, vacuum dielectric for power switching low current load and glazed ceramics for low current leakage.

                      • SPST-NO contact arrangement
                      • Coil voltage is 26.5VDC, bus wire
                      • Test voltage, DC or 60Hz (peak) is 6KV, rated operating voltage (peak) DC or 60Hz is 5KV
                      • Make & break load switching
                      • Continuous carry current max is DC or 60Hz is 30A
                      • Contact capacitance between open contacts and open contacts to ground is 1.2pF
                      • Coil resistance (±10%) is 290 ohm
                      • Contact resistance max is 0.02ohm
                      • Operating ambient temperature range from -55°C to +125°C
                      • Mechanical life is 2 million cycles
                      • Harsh Environment and Mil Spec compatible

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Contact Current

                      30A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      -

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Coil Voltage

                      26.5VDC

                      Product Range

                      K41 Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Wire Leaded

                      Contact Voltage VDC

                      5kV

                      Coil Resistance

                      290ohm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.