Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.210 |
10+ | $3.060 |
40+ | $2.910 |
60+ | $2.760 |
100+ | $2.610 |
260+ | $2.470 |
500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC56-11EWA
Newark Part No.94X0530
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity2.4mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC56-11EWA is a 14.22mm dual digit Numeric Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Two digit package simplifies alignments and assembly
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Medical, Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
2.4mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for DC56-11EWA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate