New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Color LEDs - Under 75mA
                      Print Page

                      KP-2012SYCK

                      LED, Yellow, SMD, 0805, 20 mA, 2 V, 590 nm

                      KINGBRIGHT KP-2012SYCK
                      KINGBRIGHT KP-2012SYCK
                      KINGBRIGHT KP-2012SYCK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKP-2012SYCK
                      Newark Part No.93X4325
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      2000+$0.107
                      4000+$0.092
                      8000+$0.082
                      12000+$0.078
                      20000+$0.071
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $214.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoKP-2012SYCK
                      Newark Part No.93X4325
                      Technical Datasheet

                      Data Sheet

                      LED ColorYellow
                      LED MountingSMD
                      LED Case Size0805 [2012 Metric]
                      Forward Current If20mA
                      Forward Voltage2V
                      Wavelength Typ590nm
                      Luminous Intensity150mcd
                      Viewing Angle120°
                      Lens ShapeRectangular
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The KP-2012SYCK is a 2 x 1.25mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.

                      • Low power consumption
                      • Wide viewing angle
                      • Ideal for backlight and indicator

                      Applications

                      LED Lighting, Signalling

                      Technical Specifications

                      LED Color

                      Yellow

                      LED Case Size

                      0805 [2012 Metric]

                      Forward Voltage

                      2V

                      Luminous Intensity

                      150mcd

                      Lens Shape

                      Rectangular

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Wavelength Typ

                      590nm

                      Viewing Angle

                      120°

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for KP-2012SYCK

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.