New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Multicolor LEDs - Under 75mA
                      Print Page

                      L-59EGW

                      LED, High Efficiency Green, Red, Through Hole, T-1 3/4 (5mm), 60 °, Round, R 20mA, G 20mA

                      KINGBRIGHT L-59EGW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoL-59EGW
                      Newark Part No.64T3302
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,165 In Stock

                      Need more?

                      1160 Delivery in 1-3 Business Days(US stock)
                      9005 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.534
                      10+$0.439
                      100+$0.317
                      500+$0.283
                      1000+$0.255
                      2500+$0.219
                      10000+$0.215
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGBRIGHT
                      Manufacturer Part NoL-59EGW
                      Newark Part No.64T3302
                      Technical Datasheet

                      Data Sheet

                      LED ColorHigh Efficiency Green, Red
                      LED MountingThrough Hole
                      Bulb SizeT-1 3/4 (5mm)
                      Viewing Angle60°
                      Lens ShapeDome
                      Forward Current / ColorR 20mA, G 20mA
                      Luminous Intensity / ColorR 60mcd, G 60mcd
                      Forward Voltage / ColorR 2V, G 2.2V
                      Wavelength / ColourR 617nm, G 568nm
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The L-59EGW from Kingbright is a through hole, round shaped, bi-colour LED. Bi-colour of LED are high efficiency red and green colour made with gallium arsenide phosphide on gallium phosphide orange light emitting diode and gallium phosphide green light emitting diode. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.

                      • Bulb size is T-1 3/4 (5mm)
                      • Forward voltage of 2V for red and 2.2V for green
                      • Forward current of 20mA for red and green
                      • Dominant wavelength of 617nm for red and 568nm for green
                      • Peak wavelength of 627nm for red and 565 for green
                      • Luminous intensity of 40mcd for red and 60mcd for green
                      • White diffused lens type
                      • Viewing angle of 60°

                      Applications

                      LED Lighting, Portable Devices, Industrial, Consumer Electronics

                      Technical Specifications

                      LED Color

                      High Efficiency Green, Red

                      Bulb Size

                      T-1 3/4 (5mm)

                      Lens Shape

                      Dome

                      Luminous Intensity / Color

                      R 60mcd, G 60mcd

                      Wavelength / Colour

                      R 617nm, G 568nm

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      LED Mounting

                      Through Hole

                      Viewing Angle

                      60°

                      Forward Current / Color

                      R 20mA, G 20mA

                      Forward Voltage / Color

                      R 2V, G 2.2V

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.