New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Connectors
                      Print Page

                      1704-2

                      RF / Coaxial Connector, SHV Coaxial, Straight Bulkhead Jack, Solder, Brass

                      KINGS 1704-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGS
                      Manufacturer Part No1704-2
                      Newark Part No.93F6328
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      25+$62.460
                      Price for:Each
                      Minimum: 100
                      Multiple: 1
                      $6,246.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGS
                      Manufacturer Part No1704-2
                      Newark Part No.93F6328
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSHV Coaxial
                      Connector Body StyleStraight Bulkhead Jack
                      Coaxial TerminationSolder
                      Impedance-
                      Coaxial Cable Types-
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Frequency Max-
                      Connector MountingPanel Mount
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 1704-2 is a Bulkhead Female Receptacle, SHV series, with gold-plated copper contacts, rear-mountable and straight orientation. The SHV outer contact ground connection is maintained through the centre contact mating cycle. The centre contacts are recessed to prevent shock hazards when the connectors are unmated. High voltage connectors are designed for use where the normal operating voltage of standard coaxial connectors is inadequate.

                      • 5KV Voltage rating
                      • 10⁶MΩ Insulation resistance
                      • Waterproof
                      • Non-constant impedance
                      • Quick to connect and disconnect with bayonet coupling
                      • Recessed centre contacts prevent shock hazards while unmated
                      • Outer contact ground connection is maintained through centre contact mating cycle

                      Applications

                      Defence, Military & Aerospace, Medical, RF Communications, Industrial

                      Technical Specifications

                      Connector Type

                      SHV Coaxial

                      Coaxial Termination

                      Solder

                      Coaxial Cable Types

                      -

                      Contact Plating

                      Gold Plated Contacts

                      Connector Mounting

                      Panel Mount

                      SVHC

                      To Be Advised

                      Connector Body Style

                      Straight Bulkhead Jack

                      Impedance

                      -

                      Contact Material

                      Brass

                      Frequency Max

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.