Print Page
Image is for illustrative purposes only. Please refer to product description.

970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.230 |
| 25+ | $3.000 |
| 50+ | $2.730 |
| 100+ | $2.480 |
| 250+ | $2.190 |
| 500+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1612
Newark Part No.80AK3072
Transducer FunctionBuzzer
Supply Voltage Min-
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency4kHz
Supply Voltage Max12V
Operating Current Max10mA
Transducer MountingSurface Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance0.02µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range12V p-p
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4kHz
Operating Current Max
10mA
Drive Circuit
-
Capacitance
0.02µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
12V p-p
Operating Temperature Max
120°C
SVHC
To Be Advised
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
12V
Transducer Mounting
Surface Mount
Sound Level Distance
100mm
Sound Level Distance
100mm
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
