Print Page
Image is for illustrative purposes only. Please refer to product description.
885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.180 |
| 25+ | $2.020 |
| 50+ | $1.850 |
| 100+ | $1.670 |
| 250+ | $1.480 |
| 500+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1909L
Newark Part No.80AK3075
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min-
Sound Pressure Level (SPL)88dB
Supply Voltage Max12V
Resonant Frequency2kHz
Transducer MountingSurface Mount
Operating Current Max38mA
Drive Circuit-
Capacitance35000pF
Sound Level Distance100mm
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range18V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Supply Voltage Max
12V
Transducer Mounting
Surface Mount
Drive Circuit
-
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
18V p-p
Operating Temperature Max
85°C
SVHC
To Be Advised
Tones
Continuous
Sound Pressure Level (SPL)
88dB
Resonant Frequency
2kHz
Operating Current Max
38mA
Capacitance
35000pF
Sound Level Distance
100mm
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate