Print Page
Image is for illustrative purposes only. Please refer to product description.
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.790 |
10+ | $2.670 |
25+ | $2.480 |
50+ | $2.270 |
100+ | $2.060 |
250+ | $1.820 |
500+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPTG1812S10V3K
Newark Part No.80AK3090
Transducer FunctionBuzzer
Supply Voltage Min-
TonesContinuous
Sound Pressure Level (SPL)86dB
Resonant Frequency3kHz
Supply Voltage Max10V
Operating Current Max70mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance-
Sound Level Distance100mm
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3kHz
Operating Current Max
70mA
Drive Circuit
-
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Min
-
Sound Pressure Level (SPL)
86dB
Supply Voltage Max
10V
Transducer Mounting
Surface Mount
Capacitance
-
Sound Level Distance
100mm
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate