New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Electromagnetic Buzzers
                      Print Page

                      KSSGJ3J12

                      MAGNETIC TRANSDUCER, BUZZER, 65DB, 4KHZ ROHS COMPLIANT: YES

                      KINGSTATE KSSGJ3J12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKINGSTATE
                      Manufacturer Part NoKSSGJ3J12
                      Newark Part No.80AK3094
                      835 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.000
                      10+$3.840
                      25+$3.570
                      50+$3.260
                      100+$2.960
                      250+$2.620
                      500+$2.250
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $20.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKINGSTATE
                      Manufacturer Part NoKSSGJ3J12
                      Newark Part No.80AK3094
                      Transducer FunctionBuzzer
                      TonesContinuous
                      Supply Voltage Min2V
                      Supply Voltage Max4V
                      Resonant Frequency4kHz
                      Current Rating120mA
                      Sound Pressure Level (SPL)65dB
                      Drive Circuit-
                      Capacitance-
                      Transducer MountingSMD
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing MaterialLCP (Liquid Crystal Polymer)
                      Operating Voltage Range2V to 4V
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Supply Voltage Min

                      2V

                      Resonant Frequency

                      4kHz

                      Sound Pressure Level (SPL)

                      65dB

                      Capacitance

                      -

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      2V to 4V

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Tones

                      Continuous

                      Supply Voltage Max

                      4V

                      Current Rating

                      120mA

                      Drive Circuit

                      -

                      Transducer Mounting

                      SMD

                      IP Rating

                      -

                      Housing Material

                      LCP (Liquid Crystal Polymer)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.