Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $2.040 |
25+ | $1.870 |
50+ | $1.700 |
100+ | $1.560 |
250+ | $1.340 |
500+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1205HD
Newark Part No.80AK3100
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3V
Resonant Frequency2.4kHz
Supply Voltage Max7V
Sound Pressure Level (SPL)90dBA
Current Rating50mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3V to 7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
7V
Current Rating
50mA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
85°C
SVHC
To Be Advised
Tones
Continuous
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
90dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate