New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Carriers & Expansion
                      Print Page

                      5609

                      Prototyping System For Micro:Bit, Includes Edge Connector/Breadboard/Mounting Plate

                      KITRONIK 5609
                      KITRONIK 5609
                      KITRONIK 5609
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No5609
                      Newark Part No.29AC0393
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$5.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No5609
                      Newark Part No.29AC0393
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit Contents4 x Pan Head M3 Machine Screws, 1 x Small Prototype Breadboard, 10 x Jumper Wires Male to Male
                      For Use WithMicro Bit Single Board Computers
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 5609 from Kitronik is a prototyping system for the BBC micro:bit. This prototyping system is a great way to start making circuits and making experiments without the need to solder. This prototyping system uses our specially designed edge connector breakout board for BBC micro:bit that gives full access to the pins on the bottom of the BBC micro:bit. The BBC micro:bit pins are broken out to a row of pin headers, the SCL and SDA pins are separated at the edge of the board providing easy identification. The PCB includes a prototyping area with 3V, 0V and unconnected rows that can be soldered to. This allows easy connection of switches, sensors and any pull-up or pull-down resistors as required. This prototyping system is used in conjunction with a small prototype breadboard. This makes it easy to connect additional components using the included jumper wires.

                      • No soldering is required
                      • Breaks out 21 pins from BBC micro:bit using pre-built edge connector breakout board for BBCmicro:bit
                      • Run your own custom code from your BBC micro:bit to interact with external components

                      Contents

                      4 x pan head M3 machine screws, 1 x small prototype breadboard, 10 x jumper wires male to male, 10 x jumper wires male to female, 1 x mounting plate, 1 x edge connector breakout board for BBC micro:bit pre-built.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      4 x Pan Head M3 Machine Screws, 1 x Small Prototype Breadboard, 10 x Jumper Wires Male to Male

                      Product Range

                      -

                      No. of Bits

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Micro Bit Single Board Computers

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.