450-100

Staple Gun, Loose Cable, 7.5" x 6.5" x 1.75"

Image is for illustrative purposes only. Please refer to product description.
KLEIN TOOLS 450-100
KLEIN TOOLS 450-100
KLEIN TOOLS 450-100
KLEIN TOOLS 450-100
KLEIN TOOLS 450-100
KLEIN TOOLS 450-100
KLEIN TOOLS 450-100
ManufacturerKLEIN TOOLS
Manufacturer Part No450-100
Newark Part No.24AJ4143
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$60.420
Price for:Each
Minimum: 1
Multiple: 1
$60.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKLEIN TOOLS
Manufacturer Part No450-100
Newark Part No.24AJ4143
Technical Datasheet
Staple TypeCable
Staple Cable Size-
Product Range-
SVHCTo Be Advised

Product Overview

450-100 is a loose cable stapler. This drive insulated staples for voice, data, video, NM (Romex®) non-metallic sheathed cable with one hand. It is designed to push the handle, rather than squeeze, for easy, consistent performance. This cast aluminum stapler adjusts for multiple sizes of staples including 1/4-, 5/16- and 11/32inch. Forward action design provides stability and drives the force to where the stapling is taking place. Use with insulated staples for Voice, Data, Video, NM (Romex®) non-metallic sheathed cable. Romex® is a registered trademark of southwire company. Suitable for securing VDV and romex cable.

  • Belt clip, cable guide, adjustable force setting, forward action design
  • Adjustable 1/4inch , 5/16inch, 19/32inch crown width, adjustable 1/4 , 5/16, 19/32inch leg length
  • 20-30 staple capacity, 6inch handle length, soft grip ergonomic handle type, cast aluminum material
  • 7.5inch overall length, 1.75inch overall height, 6.5inch overall width
  • Stapler has forward action for stability and single-handed operation
  • Works solely with Klein Tools staples (Cat. Nos. 450-001, 450-002, 450-003)
  • Adjustable channel on mounting face guides and protects cable
  • Secured staple push rod stays attached - cannot be lost, adjustable force setting lever
  • Two-level staple guide opening for small and large cable sizes, cast aluminum body for durability
  • Cushion-Grip™ handle, jam resistant, not compatible with other brands of staples

Warnings

Never point towards any body part, keep away from children, for professional use only.

Notes

Use the lever setting to adjust the stapler force. Works solely with Klein staples (sold separately), always wear approved eye protection and hearing protection.

Technical Specifications

For Use With

Klein Tools 450-001, 450-002, 450-003, 450-004 Insulated Staples

Staple Cable Size

-

SVHC

To Be Advised

Staple Type

Cable

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate