56058

Fish Tape, Fiberglass, Grooved, 3/16 " Width, 100 ft

Image is for illustrative purposes only. Please refer to product description.
KLEIN TOOLS 56058
KLEIN TOOLS 56058
KLEIN TOOLS 56058
KLEIN TOOLS 56058
KLEIN TOOLS 56058
ManufacturerKLEIN TOOLS
Manufacturer Part No56058
Newark Part No.74R1337
Technical Datasheet
See all Technical Docs
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.

Product Information

ManufacturerKLEIN TOOLS
Manufacturer Part No56058
Newark Part No.74R1337
Technical Datasheet
Extended Length100ft
Pulling Strength Max-
Product Range-
SVHCTo Be Advised

Product Overview

Klein Tools' Multi-Groove Fiberglass Fish Tapes feature a low-friction, easy feed design. The grooved profile and fiberglass core provide rigidity for long distances and less surface contact with wires when pushing through crowded conduit. The non-conductive fish tape and non-conductive eyelet tip offer added protection against shock from energized sources.

  • Multiple grooves molded into the fish tape provides less friction in conduit with or without wires for smoother tape feeding
  • Non-conductive fish tape and eyelet tip offer added protection against shock from energized sources
  • The 13-Inch case diameter means you can reel in 15-percent more tape in a single revolution vs. a standard 12-Inch case
  • Raised fingergrips help transfer 100-percent of the winding power from your hand and fingers
  • Sloped handle optimizes the position of your hand for quick hand-over-hand rewinds and allows a more level payout of tape on the backswing while feeding conduit
  • Made in the USA

Technical Specifications

Extended Length

100ft

Product Range

-

Pulling Strength Max

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate