Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$30.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6013K
Newark Part No.86AK7943
Tip Size4.8mm
Blade Length76.2mm
Overall Length147mm
Overall Length147mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
4.8mm
Overall Length
147mm
Product Range
-
Blade Length
76.2mm
Overall Length
147mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate