New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Print Page

                                                                                                  62805BPTECH

                                                                                                  Tool Backpack, Tech, XL, 28 Pockets, 1680d Ballistic Weave, Polypropylene, Tradesman Pro Series

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 62805BPTECH
                                                                                                  KLEIN TOOLS 62805BPTECH
                                                                                                  KLEIN TOOLS 62805BPTECH
                                                                                                  KLEIN TOOLS 62805BPTECH
                                                                                                  KLEIN TOOLS 62805BPTECH
                                                                                                  KLEIN TOOLS 62805BPTECH
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No62805BPTECH
                                                                                                  Newark Part No.78AK1910
                                                                                                  Product RangeTradesman Pro Series
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$137.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $137.79
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No62805BPTECH
                                                                                                  Newark Part No.78AK1910
                                                                                                  Product RangeTradesman Pro Series
                                                                                                  Bag TypeTool Backpack
                                                                                                  Bag Material1680d Ballistic Weave, Polypropylene
                                                                                                  External Height - Imperial20"
                                                                                                  External Height - Metric508mm
                                                                                                  External Width - Imperial11"
                                                                                                  External Width - Metric279.4mm
                                                                                                  External Depth - Imperial14.75"
                                                                                                  External Depth - Metric374.7mm
                                                                                                  Product RangeTradesman Pro Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  62805BPTECH is a Tradesman Pro™ XL tech tool bag backpack. It is a seriously tough backpack specially designed to keep your devices protected and carry the essentials you need to get you through your day. This backpack has two main compartments; the front for tools and meters and the back has a protective padded pocket for laptops and tablets upto 17.3-Inch (screen size diagonal) wide and upto 1.5-Inch high. The innovative curved, fully-molded hard bottom design provides maximum comfort while keeping your devices and tools safe from the elements. The front pocket of the backpack allows for easy access to frequently used small tools or devices, while the large interior has soft neoprene pockets for meters and a netted pocket for cords and cables. The USB-C cord and exterior port make it easy to charge your devices at any jobsite.

                                                                                                  • 28-pocket tool bag backpack to keep tools, meters and other tech devices organized and safe
                                                                                                  • 1.5-foot USB-C cord is included with a cord management system
                                                                                                  • Exterior port for charging devices outside of tool backpack, extra padding on the shoulder straps
                                                                                                  • Hard, molded front pocket with dividers helps protect items like phones and safety glasses
                                                                                                  • Constructed with durable water resistant 1680d ballistic weave material
                                                                                                  • Easily access frequently-used tools or devices in front pocket
                                                                                                  • Main zipper designed to open bag fully for easy access, exterior tape measure clip and tape loop
                                                                                                  • Overall length is 14.75'', overall height is 20'', overall width is 11''
                                                                                                  • Black/orange color, 1584 cu in (25957.1 cc) capacity, zipper closure type, single handle

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Tool Backpack

                                                                                                  External Height - Imperial

                                                                                                  20"

                                                                                                  External Width - Imperial

                                                                                                  11"

                                                                                                  External Depth - Imperial

                                                                                                  14.75"

                                                                                                  Product Range

                                                                                                  Tradesman Pro Series

                                                                                                  Bag Material

                                                                                                  1680d Ballistic Weave, Polypropylene

                                                                                                  External Height - Metric

                                                                                                  508mm

                                                                                                  External Width - Metric

                                                                                                  279.4mm

                                                                                                  External Depth - Metric

                                                                                                  374.7mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.