Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No62805BPTECH
Newark Part No.79AK8040
Product RangeTradesman Pro Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $386.870 |
Price for:Each
Minimum: 1
Multiple: 1
$386.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No62805BPTECH
Newark Part No.79AK8040
Product RangeTradesman Pro Series
Bag TypeTool Backpack
Bag Material1680d Ballistic Weave, Polypropylene
External Height - Metric508mm
External Width - Imperial11ft
External Width - Metric279.4mm
External Depth - Imperial14.75ft
External Depth - Metric374.7mm
Product RangeTradesman Pro Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool Backpack
External Height - Metric
508mm
External Width - Metric
279.4mm
External Depth - Metric
374.7mm
SVHC
To Be Advised
Bag Material
1680d Ballistic Weave, Polypropylene
External Width - Imperial
11ft
External Depth - Imperial
14.75ft
Product Range
Tradesman Pro Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate