Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No935AB4V
Newark Part No.17AC8057
Product RangeACCU-BEND Series
Your Part Number
15,325 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.200 |
Price for:Each
Minimum: 1
Multiple: 1
$46.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935AB4V
Newark Part No.17AC8057
Product RangeACCU-BEND Series
Overall Length159mm
Product RangeACCU-BEND Series
SVHCTo Be Advised
Product Overview
935AB4V is a 6.25inch Accu-Bend™ aluminum billet level that is designed for effective levelling on and off the construction site. The patented magnet track keeps the powerful rare-earth magnets secure and ensures that they won't fall out. This leveler also includes large, easy-to-read vials and vial windows for easy viewing at any angle. The thumb screw allows for quick attachment to the ends of conduit and pipe while bending. The V-groove fits snugly into pillars, posts, conduit, pipe, and any other round surface. The tapered nose slides into pockets and corners.
- Thumb screw attaches level to conduit to measure angle while bending
- Large, easy-to-read high-visibility vials at 4 angles: level, 90, 45, and 30°
- Large top-view vial windows enable easy readability from multiple angles
- High-visibility orange professional grade billet aluminum body
- V-Groove fits contour of conduit and pipe
- Tapered nose allows easy storage pushing into pockets, and convenient accessibility
- Tapered nose enables level to easily push into pockets and other tight spaces
- Patented magnet track secures the level to any metal surface
- Accuracy is +/- 0.029°, 4 number of vials
- 6.25'' overall length, 0.75'' overall height, 1.476'' overall width
Warnings
Always wear approved eye protection.
Technical Specifications
Overall Length
159mm
SVHC
To Be Advised
Product Range
ACCU-BEND Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
