New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      CL320KIT

                      HVAC Kit, HVAC Clamp Meter CL320, Dual IR and Probe Thermometer IR07, NCVT NCVT-3P

                      KLEIN TOOLS CL320KIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoCL320KIT
                      Newark Part No.70AJ5113
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      389 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$208.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $208.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part NoCL320KIT
                      Newark Part No.70AJ5113
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsHVAC Clamp Meter CL320, Dual IR IR07, NCVT-3P, Batteries, Manuals, Pouch
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      HVAC kit consists of CL320 clamp meter with test leads & thermocouple, IR07 dual IR/probe thermometer and NCVT-3P dual range NCVT with flashlight. The HVAC clamp meter is an auto-ranging, TRMS digital clamp meter that measures 400A AC, DC Microamps and temperature. It comes with test leads with CAT III/CAT IV safety caps and a K-Type thermocouple probe. IR07 is a dual IR (infrared) and probe thermometer that measures temperature from -40 to 572°F (-40 to 300°C). The IR probe accurately measures surface temperature with a distance to spot ratio of 8:1. NCVT-3P Dual range non-contact voltage tester with flashlight detects low and standard voltage from 12 to 1000V AC or 70 to 1000V AC for a broad range of applications.

                      • Measure air vents and duct temperature using temperature probe with hanging hook
                      • Calculate differential temperature (T1-T2) for both IR and probe temperatures
                      • IR07 is not a medical device and is NOT intended for use on people or animals
                      • Bright flashlight illuminates work area and may be used independent of voltage detection function
                      • Automatically ranging True Root Mean Squared (TRMS) measurement technology
                      • CAT IV 1000V rating provides expanded operation and protection
                      • Support auto-power off
                      • 4000 count backlit LCD display
                      • Suitable for HVAC electrical and temperature testing

                      Contents

                      Cat. Nos. CL320, IR07 and NCVT3P, Test leads with CAT III/CAT IV safety caps, Thermocouple, 7 x AAA batteries, Storage pouch.

                      Technical Specifications

                      Kit Contents

                      HVAC Clamp Meter CL320, Dual IR IR07, NCVT-3P, Batteries, Manuals, Pouch

                      SVHC

                      To Be Advised

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.