Quantity | Price |
---|---|
1+ | $184.800 |
Product Information
Product Overview
CL445 clamp meter is an advanced HVAC clamp meter with automatically ranging true root mean square (TRMS) for maximum accuracy. The meter measures AC current, inrush current, AC/DC voltage, DC microamps, resistance, continuity, frequency, capacitance and tests diodes via test-leads, and temperature via a thermocouple probe. High visibility backlit LCD has V+A function to simultaneously monitor voltage and current.
- Digital clamp measures 600 A AC current and inrush current
- Test leads measure 750V AC/600V DC voltage
- K-Type thermocouple port for measuring temperature from -148 to 1832°F (-100 to 1000°C)
- Detect AC current with non-contact voltage tester integrated into the clamp jaw
- Backlit LCD with dual V + A function allows simultaneous viewing of voltage and current measurements
- Dedicated mode for capturing DC micro amp and inrush current
- Meter has a built-in worklight to illuminate in low light areas
- CAT IV 600V, CAT III 750V, Class 2, Double insulation safety rating
- 6000 count LCD display
- Dimension is 23.5cm x 4cm x 9.6cm(Lx Hx W)
Contents
HVAC clamp meter, Right-angle input test leads, Push-on alligator clips, K-type thermocouple, Storage pouch, Instruction manual, 3 x AAA batteries.
Warnings
Never use the meter on a circuit with voltages that exceed the category based rating of this meter. Before each use verify meter operation by measuring a known voltage or current.
Notes
Can be used with Magnetic Hanger (Cat. No. 69417, sold separately) for hands free operation.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
750V
60Mohm
Auto, Manual
31.75mm
To Be Advised
600A
600V
True RMS
3.83
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate