Print Page
Image is for illustrative purposes only. Please refer to product description.
1,239 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $296.780 |
Price for:Each
Minimum: 1
Multiple: 1
$296.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET600
Newark Part No.54AH3021
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage125V, 250V, 500V, 1kV
Insulation Testing Resistance125kohm to 4Gohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height210.5mm
External Width91.2mm
External Depth58.9mm
Weight700g
Product Range-
SVHCTo Be Advised
Product Overview
- Insulation resistance tester
- Test insulation resistance up to 4000MΩ at 125V, 250V, 500V, 1000V DC
- Test and Lock buttons for simple insulation testing
- Warning alarm and high voltage icon for detection of voltage
- Measures up to 1000V AC/DC, low resistance, continuity
- Automatic ranging True Root Mean Square (TRMS) technology for increased accuracy
- Backlit display with bar graph, Auto-power off, High Voltage, Max/Min and Hold icons
- Low battery indicator with easily replaceable battery and fuse
- Built-in stand and optional magnetic hanger for hands free operation
Contents
Tester, CAT III/CAT IV Safety rated test leads, Heavy-duty alligator clip test leads, Batteries, Carrying case, Instruction manual.
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
125kohm to 4Gohm
Operating Temperature Max
50°C
External Width
91.2mm
Weight
700g
SVHC
To Be Advised
Insulation Testing Voltage
125V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
210.5mm
External Depth
58.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate