Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.470 |
Price for:Each
Minimum: 1
Multiple: 1
$58.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoH80820
Newark Part No.62AK6199
Technical Datasheet
Head Weight - Metric567g
Head Weight - Imperial22oz
Handle TypeFiberglass
Product Range-
SVHCTo Be Advised
Product Overview
H80820 is a 20-ounce, 13inch straight-claw hammer. This is made of high-strength fiberglass for optimal shock absorption. Featuring an 20-Ounce forged steel head weight and a 13inch overall length. The durable handle features a non-slip grip for comfort and a hang hole for tethering when working at height. Suitable for hammering.
- Straight-claw hammer type, tether hole for hanging
- 12.8'' overall length, 1.2'' overall height, 5.2'' overall width
- 1.6'' face diameter, forged steel head material, orange/black handle color
- 5.2'' head length, 10'' handle length, fiberglass handle material
- Electrician's hammer features a straight-claw design for easy pulling of nails
- High-strength fiberglass core for maximum shock absorption
- Smooth head for reduced marring, compact and lightweight for frequent use
- 13inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
- Great general purpose hammer
Warnings
Do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection, never use on or near live electrical circuits.
Technical Specifications
Head Weight - Metric
567g
Handle Type
Fiberglass
SVHC
To Be Advised
Head Weight - Imperial
22oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate