Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.700 |
Price for:Each
Minimum: 1
Multiple: 1
$106.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV526-200
Newark Part No.26AK5853
Tester TypeNetwork Cable Tester
Resistance-
External Height30mm
External Width61mm
External Depth135mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tester Type
Network Cable Tester
External Height
30mm
External Depth
135mm
SVHC
To Be Advised
Resistance
-
External Width
61mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate