Need more?
Quantity | Price |
---|---|
1+ | $92.100 |
Product Information
Product Overview
13 72 8 is a 8" 20-10AWG forged wire stripper. It features innovative cutting edge geometry, particularly powerful cutting edges: 50% higher cutting capacity and 25% less cutting effort compared to standard wire strippers. It has multifunctional gripping surfaces for reliable gripping, holding and bending of flat and round material as well as for twisting wires. It has high stability and good accessibility due to hybrid tips on the pliers head, which are flat and wide. It features convenient: comfortable opening width and ergonomic handle shape, integrated opening spring makes frequent cutting easier. Ideal for right- and left-handed users: locking device can be operated from either side. It has clear-cut outside edges on the jaws for working on flush-mounted junction boxes and deburring feed-through holes.
- Easy cutting of copper and aluminum cables up to Ø 15mm (1/2")
- Cuts 6-32 and 8-32 screws without threading, black aromatized other surface finish
- Locating ridges - easy to locate stripping holes by using one of the locating ridges
- Integrated opening spring makes frequent cutting easier
- Cuts cable, wires, NM-B, BX and MC, wide gripping jaws for twisting wires
- Lock can either be used left/right handed, wire looping groove to loop wire for attaching to screws
- 1.00mm tip thickness, 2.00mm tip width
- Conduit reaming for removing burrs, induction hardened blades and screw shear
- 8" length, 2 1/8" width, 3/4" height, 1/2" cable cutting capacity
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
20AWG to 10AWG
Electrical Installation, 18-10AWG Solid & 20-12AWG Stranded Conductors
No SVHC (27-Jun-2018)
-
-
Technical Docs (1)
Alternatives for 13 72 8
1 Product Found
Legislation and Environmental
Product Compliance Certificate