Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $124.230 |
Price for:Each
Minimum: 1
Multiple: 1
$124.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No86 03 250 SBA
Newark Part No.81R1078
Technical Datasheet
Plier StyleWrench
Jaw Opening Max2"
Overall Length10"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
86 03 250 SBA is a 10" plier and a wrench in a single tool. Its parallel jaws give a more solid grip, its design allows flexible adjustment of all widths up to the specified maximum size. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Its laser-etched scale allows the wrench opening to be set before gripping onto workpiece - metric and inch markings. Its cutting edges are induction-hardened (approx. 64 HRC) for easy cutting of soft, medium-hard and hard wire.
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome
- Also excellent for gripping, holding, pressing and bending workpieces
- Zero backlash jaw pressure prevents damage to edges of sensitive components
- Fast adjustment by pushing a button directly on the workpiece
- No unintentional shift of the gripping jaws and no slipping of the joint
- Lever transmission greater than 10 : 1 for strong gripping power
- Adjustable tightening tool, excellent for gripping, holding, pressing and bending applications
- Zero backlash jaw surface pressure prevents damage to edges of sensitive components
- 10" length, 2" width, 11/16" height
Technical Specifications
Plier Style
Wrench
Overall Length
10"
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate