Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No98 56
Newark Part No.06R6341
Also Known AsGTIN UPC EAN: 4003773026570
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.170 |
Price for:Each
Minimum: 1
Multiple: 1
$57.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Straight blade with special sharpening- replaceable
- With hinged blade guard, integrated in the handle, captive
- Back of the blade plastic coated to avoid short circuits
- Ergonomically shaped insulating handle
- Blade: surgical steel, stainless, vaccum-hardened
Technical Specifications
Knife Type
-
Blade Length
50mm
SVHC
No SVHC (27-Jun-2018)
Blade Material
Steel
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate