Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPS103F
Newark Part No.24M4947
Product RangeMPS Blue
Technical Datasheet
248 In Stock
73 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $16.660 |
10+ | $15.720 |
25+ | $14.650 |
50+ | $13.600 |
100+ | $12.570 |
250+ | $11.430 |
500+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$16.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPS103F
Newark Part No.24M4947
Product RangeMPS Blue
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMPS Blue
Panel Cutout Diameter-
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Contact Current Max3A
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Product Overview
The MPS103F is a single-pole single-throw (SPST) snap action Miniature Pushbutton Switch with silver-plated copper alloy solder tags terminal and ON-Momentary function. The MPS series switch has black phenol resin case.
- <lt/>10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 1500V, 50Hz for duration of 1 minute Dielectric strength
- Caps sold separately
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
MPS Blue
Contact Voltage AC Nom
125V
Switch Operation
On-(On)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for MPS103F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate