Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKODENSHI
Manufacturer Part NoSG-2BC
Newark Part No.26M3008
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Forward Current If50mA
Supply Voltage Max-
Sensor Case / Package-
Reverse Voltage Vr5V
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max90°C
Product Range-
Qualification-
Product Overview
The SG-2BC is a Reflective sensor combines a GaAs IRED with a high-sensitivity phototransistor in a super-mini ceramic package, reducing installation space.
- Compact
- High Performance
- High-speed Response
- Easy to Mount on PCB
- Widely Applicable
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
90°C
Qualification
-
Sensing Distance / Slot Width
-
Forward Current If
50mA
Sensor Case / Package
-
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate