New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Home A / V
                      4. Headphones - Wired
                      Print Page

                      CS100

                      Headphones, 30 Hz, 16 kHz, 32 ohm, Dynamic, 3.5mm Connector, 8 ft

                      KOSS CS100
                      KOSS CS100
                      KOSS CS100
                      KOSS CS100
                      KOSS CS100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKOSS
                      Manufacturer Part NoCS100
                      Newark Part No.79X3418
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$22.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKOSS
                      Manufacturer Part NoCS100
                      Newark Part No.79X3418
                      Technical Datasheet

                      Data Sheet

                      Frequency Response Min30Hz
                      Frequency Response Max16kHz
                      Impedance32ohm
                      Drive Unit TypeDynamic
                      Connector Type3.5mm Connector
                      Lead Length8ft
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Double Sided Communication Headset The Koss CS100 communication headsets boast a full range of sound that helps bring every conversation to life. With high noise sensitivity and reduced sound distortion - not to mention hands-free communication via an electret, noise cancelling microphone - it will seem as if the person on the other end of the line is right in front of you. Also available with USB Connector Whether you employ telephony, voice-activated or voice recognition software - or indulge in computer games with sound cards that feature built-in bias supply - CS100 headsets offer long-lasting comfort to accommodate the longest of telecommunications.

                      • Full range of sound brings games to life
                      • Dynamic element delivers high sensitivity and reduced distortion for premium sound at all volume levels
                      • Improved signal transmission and conduction for cleaner, clearer sound
                      • Ear cushions create balanced, open, hear-through sound, maximizing comfort and evenly distributing sound
                      • Independent 3.5mm plugs for easy headphone and microphone connection
                      • 8' cord maximizes movement
                      • Electret noise cancelling microphone
                      • Koss Limited Lifetime Warranty

                      Technical Specifications

                      Frequency Response Min

                      30Hz

                      Impedance

                      32ohm

                      Connector Type

                      3.5mm Connector

                      Product Range

                      -

                      Frequency Response Max

                      16kHz

                      Drive Unit Type

                      Dynamic

                      Lead Length

                      8ft

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.