New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones - Wired
                                                                                                  Print Page

                                                                                                  SP540

                                                                                                  Headphones, 10 Hz, 25 kHz, 35 ohm, 3.5mm, 4.5 ft

                                                                                                  KOSS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KOSS SP540
                                                                                                  ManufacturerKOSS
                                                                                                  Manufacturer Part NoSP540
                                                                                                  Newark Part No.33AC7072
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  KOSS
                                                                                                  ManufacturerKOSS
                                                                                                  Manufacturer Part NoSP540
                                                                                                  Newark Part No.33AC7072
                                                                                                  Frequency Response Min10Hz
                                                                                                  Frequency Response Max25kHz
                                                                                                  Impedance35ohm
                                                                                                  Drive Unit Type-
                                                                                                  Connector Type3.5mm
                                                                                                  Lead Length4.5ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The SP540 features the natural fitting “D-profile” ear cup design first featured on the ergonomically designed Koss Pro4AAA. The D-profile mimics the shape of the ear, creating an ideal seal for the most consistent sound reproduction and an incredibly natural fit for extended personal listening sessions. The full-sized, over-ear, SP540 features the new Koss PLX40 dynamic element, tuned specifically for personal listening. The D-profile, circumaural design of the SP540 is highlighted by a new contour seal with asymmetrical foam that gradually increases in density near the back and bottom of the cups to balance the pressure around the ear, resulting in a perfect acoustical seal and a balanced fit for comfort. The cushions are comprised of slow recovery memory foam, premium acoustical fabric, and protein leather. The SP540 features outer ear cups reinforced by anodized aluminum and insert-molded metal hinges, which provide strength in areas where other headphones often fail. The advanced headband design allows for both size and pressure adjustment. The SP540 headband contains soft memory foam wrapped in breathable fabric for extended comfort. The SP540 also has a detachable cord and folds flat into a slim travel case for easy portability.

                                                                                                  • Frequency Response: 10 - 25,000 Hz
                                                                                                  • Impedance: 35 Ohm
                                                                                                  • SPL: 99 dB
                                                                                                  • Cable Type: Straight, Single Entry, Detachable, 4.5 ft.

                                                                                                  Technical Specifications

                                                                                                  Frequency Response Min

                                                                                                  10Hz

                                                                                                  Impedance

                                                                                                  35ohm

                                                                                                  Connector Type

                                                                                                  3.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  25kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  4.5ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.