Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoC-DP-35
Newark Part No.29AM6793
Product RangeKramer C-DP 4K DisplayPort Cables
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.110 |
| 5+ | $76.080 |
| 10+ | $72.430 |
| 25+ | $69.500 |
| 50+ | $66.580 |
Price for:Each
Minimum: 1
Multiple: 1
$80.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-DP-35
Newark Part No.29AM6793
Product RangeKramer C-DP 4K DisplayPort Cables
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial35ft
Cable Length - Metric10.7m
Jacket ColorBlack
Product RangeKramer C-DP 4K DisplayPort Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
35ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
10.7m
Product Range
Kramer C-DP 4K DisplayPort Cables
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate