Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.76 |
Price for:Each
Minimum: 1
Multiple: 1
$147.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No00301-9
Newark Part No.49AM1545
Connector Type AOBD-II Plug Type B
Connector Type BType B OBD-II Receptacle
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
OBD-II Plug Type B
Cable Length - Imperial
16.4ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Type B OBD-II Receptacle
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate