Print Page
Image is for illustrative purposes only. Please refer to product description.
1,570 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 25+ | $0.900 |
| 50+ | $0.874 |
| 100+ | $0.848 |
| 250+ | $0.822 |
| 500+ | $0.796 |
| 5000+ | $0.770 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.708 |
| 6000+ | $0.703 |
| 12000+ | $0.477 |
| 18000+ | $0.336 |
| 30000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08053D106MAT2A
Newark Part No.77AH4979
Capacitance10µF
Voltage Rating25V
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Ceramic Capacitor Case0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length2.01mm
Product Width1.25mm
Series Name-
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(DC)
25V
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Product Range
-
Product Width
1.25mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
25V
Voltage(AC)
-
Ceramic Capacitor Case
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Series Name
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for 08053D106MAT2A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability