Print Page
Image is for illustrative purposes only. Please refer to product description.
530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.150 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 1000+ | $0.961 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001013
Newark Part No.69AK5335
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / M2M
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingSMD
Gain2.6dBi
VSWR1.5
Input Power500mW
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / M2M
Frequency Max
2.485GHz
Gain
2.6dBi
Input Power
500mW
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability