Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No109159002101916
Newark Part No.
Full Reel80AK3747
Cut Tape80AK3746
Product Range9159 Series
Your Part Number
975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.790 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 10+ | $0.701 |
| 25+ | $0.677 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.571 |
| 2800+ | $0.558 |
| 5600+ | $0.544 |
| 8400+ | $0.528 |
| 14000+ | $0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109159002101916
Newark Part No.
Full Reel80AK3747
Cut Tape80AK3746
Product Range9159 Series
Product Range9159 Series
No. of Contacts2Contacts
Pitch Spacing3mm
Contact Termination TypeSurface Mount Right Angle
No. of Rows1Rows
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper, Phosphor Bronze
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
9159 Series
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Beryllium Copper, Phosphor Bronze
No. of Contacts
2Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Alternatives for 109159002101916
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
