Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709155001610004
Newark Part No.80AK4147
Product Range70-9155 Series
21,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.203 |
6000+ | $0.199 |
12000+ | $0.196 |
18000+ | $0.190 |
30000+ | $0.183 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$609.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709155001610004
Newark Part No.80AK4147
Product Range70-9155 Series
Product Range70-9155 Series
Contact Gender-
Contact Termination TypeSolder
For Use WithSingle Compression Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating3A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
70-9155 Series
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Single Compression Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Dec-2015)
Alternatives for 709155001610004
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate