Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709296001017006
Newark Part No.01AM1592
Product RangePoke Home 70-9296 Series
741 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 10+ | $0.227 |
| 25+ | $0.217 |
| 50+ | $0.207 |
| 100+ | $0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709296001017006
Newark Part No.01AM1592
Product RangePoke Home 70-9296 Series
Product RangePoke Home 70-9296 Series
Contact GenderSocket
Contact Termination TypeSurface Mount Right Angle
For Use WithKyocera AVX Poke Home 70-9296 Series WTB Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating11A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Poke Home 70-9296 Series
Contact Termination Type
Surface Mount Right Angle
Wire Size AWG Max
22AWG
Current Rating
11A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
Kyocera AVX Poke Home 70-9296 Series WTB Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Alternatives for 709296001017006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate