New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      709296001115006

                      CONTACT, POK HOME, 14AWG, THRU-BOARD ROHS COMPLIANT: YES

                      KYOCERA AVX 709296001115006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No709296001115006
                      Newark Part No.79AK3301
                      Product RangePoke Home 70-9296 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      900+$0.467
                      1800+$0.458
                      3600+$0.449
                      5400+$0.437
                      9000+$0.421
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 900
                      Multiple: 900
                      $420.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No709296001115006
                      Newark Part No.79AK3301
                      Product RangePoke Home 70-9296 Series
                      Product RangePoke Home 70-9296 Series
                      Contact GenderSocket
                      Contact Termination TypeSurface Mount Right Angle
                      For Use WithAVX Poke Home 70-9296 Series WTB Connectors
                      Wire Size AWG Max14AWG
                      Wire Size AWG Min-
                      Current Rating20A
                      Contact MaterialPhosphor Bronze
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Product Range

                      Poke Home 70-9296 Series

                      Contact Termination Type

                      Surface Mount Right Angle

                      Wire Size AWG Max

                      14AWG

                      Current Rating

                      20A

                      Contact Plating

                      Tin Plated Contacts

                      Contact Gender

                      Socket

                      For Use With

                      AVX Poke Home 70-9296 Series WTB Connectors

                      Wire Size AWG Min

                      -

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (14-Jun-2023)

                      Alternatives for 709296001115006

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.