Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9155004541006
Newark Part No.01AM1685
Product Range9155-500 Series
Your Part Number
913 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.800 |
| 25+ | $1.650 |
| 50+ | $1.500 |
| 100+ | $1.380 |
| 250+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9155004541006
Newark Part No.01AM1685
Product Range9155-500 Series
Contact MaterialBeryllium Copper
Voltage Rating125VAC
Contact GenderPin
No. of Contacts4 Contact
Battery TerminalsSMD
Product Range9155-500 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Material
Beryllium Copper
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
125VAC
No. of Contacts
4 Contact
Product Range
9155-500 Series
Alternatives for 9155004541006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate