Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9276002021906
Newark Part No.81AK1166
Product RangePoke Home 00-9276 Series
Your Part Number
783 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.959 |
| 25+ | $0.883 |
| 50+ | $0.789 |
| 100+ | $0.711 |
| 250+ | $0.621 |
| 1000+ | $0.541 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.447 |
| 2000+ | $0.419 |
| 4000+ | $0.396 |
| 6000+ | $0.375 |
| 10000+ | $0.363 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9276002021906
Newark Part No.81AK1166
Product RangePoke Home 00-9276 Series
Pitch Spacing2.5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangePoke Home 00-9276 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (17-Dec-2015)
No. of Positions
2Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
300V
Product Range
Poke Home 00-9276 Series
Alternatives for 9276002021906
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate