Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoBP1206A4600ANTR/500
Newark Part No.25AM5215
Product RangeBP Series
Your Part Number
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.760 |
| 10+ | $12.270 |
| 25+ | $11.600 |
| 50+ | $11.090 |
| 100+ | $10.100 |
| 250+ | $9.390 |
| 1000+ | $7.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoBP1206A4600ANTR/500
Newark Part No.25AM5215
Product RangeBP Series
Filter TypeBand Pass
No. of Pins4Pins
Filter Case / Package1206 [3216 Metric]
No. of Pins4 Pin
Pass Band Frequency3.7GHz to 5.5GHz
RF Filter ApplicationsAntenna Matching, Base Station, Mobile Communications, Satellite TV Receivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Band Pass
Filter Case / Package
1206 [3216 Metric]
Pass Band Frequency
3.7GHz to 5.5GHz
Operating Temperature Min
-40°C
Product Range
BP Series
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
Antenna Matching, Base Station, Mobile Communications, Satellite TV Receivers
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
