Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoBP2816A0480SNTR/50
Newark Part No.25AM5221
Product RangeBP Series
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.240 |
| 10+ | $49.370 |
| 25+ | $45.970 |
| 50+ | $43.200 |
| 100+ | $40.150 |
| 250+ | $36.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$52.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoBP2816A0480SNTR/50
Newark Part No.25AM5221
Product RangeBP Series
Filter TypeBand Pass
No. of Pins4Pins
Pass Band Frequency370MHz to 590MHz
RF Filter ApplicationsGPS, Mobile Communications, Satellite TV Receivers, Vehicle Location Systems, VHF /UHF Applications
Filter Case Style2816 [7140 Metric]
Product RangeBP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
370MHz to 590MHz
Filter Case Style
2816 [7140 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
RF Filter Applications
GPS, Mobile Communications, Satellite TV Receivers, Vehicle Location Systems, VHF /UHF Applications
Product Range
BP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability