Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFB27EC8C0105KC
Newark Part No.87AK9843
Product RangeFB Series
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.030 |
10+ | $1.190 |
25+ | $1.140 |
50+ | $1.100 |
100+ | $1.050 |
500+ | $0.996 |
1000+ | $0.949 |
2500+ | $0.902 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFB27EC8C0105KC
Newark Part No.87AK9843
Product RangeFB Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE III (Test Condition B)
Capacitor Terminals-
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current65A
RMS Current (Irms)3.5A
ESR0.0393ohm
Product Diameter-
Product Length32mm
Product Width9mm
Product Height18mm
Ripple Current-
Output (kvar)-
Product RangeFB Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
27.5mm
Peak Current
65A
ESR
0.0393ohm
Product Length
32mm
Product Height
18mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
-
dv/dt Rating
65V/µs
RMS Current (Irms)
3.5A
Product Diameter
-
Product Width
9mm
Ripple Current
-
Product Range
FB Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability