Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFE37F68C0126KA
Newark Part No.86AK7379
Product RangeFE Series
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $6.690 | 
| 10+ | $4.790 | 
| 25+ | $4.620 | 
| 50+ | $4.470 | 
| 100+ | $4.300 | 
| 500+ | $4.130 | 
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFE37F68C0126KA
Newark Part No.86AK7379
Product RangeFE Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance12µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE III (Test Condition B)
Capacitor Terminals-
Lead Spacing37.5mm
dv/dt Rating35V/µs
Peak Current420A
RMS Current (Irms)13.8A
ESR7600µohm
Product Diameter-
Product Length42mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeFE Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
12µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
37.5mm
Peak Current
420A
ESR
7600µohm
Product Length
42mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
-
dv/dt Rating
35V/µs
RMS Current (Irms)
13.8A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Product Range
FE Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability