Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoHP1206A1000ASTR/500
Newark Part No.25AM5337
Product RangeHP Series
470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.320 |
10+ | $11.830 |
25+ | $11.180 |
50+ | $10.670 |
100+ | $9.720 |
250+ | $9.010 |
1000+ | $7.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHP1206A1000ASTR/500
Newark Part No.25AM5337
Product RangeHP Series
Filter TypeHigh Pass
No. of Pins4Pins
Pass Band Frequency1GHz
RF Filter Applications5G / 6G, Base Station, Defense, Handheld Radio, Mobile Communications
Filter Case Style1206 [3216 Metric]
Product RangeHP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
High Pass
Pass Band Frequency
1GHz
Filter Case Style
1206 [3216 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
RF Filter Applications
5G / 6G, Base Station, Defense, Handheld Radio, Mobile Communications
Product Range
HP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability