Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLD02ZD104KAB2A
Newark Part No.79R2227
Product RangeLD Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
250+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$3,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLD02ZD104KAB2A
Newark Part No.79R2227
Product RangeLD Series
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeLD Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
LD Series
Product Width
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for LD02ZD104KAB2A
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate