Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20L00183JBA
Newark Part No.33P7689
Product RangeNB20 Series
Your Part Number
2,169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
| 10+ | $0.726 |
| 25+ | $0.636 |
| 50+ | $0.530 |
| 100+ | $0.445 |
| 250+ | $0.373 |
| 500+ | $0.318 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNB20L00183JBA
Newark Part No.33P7689
Product RangeNB20 Series
Thermistor TypeNTC
Resistance (25°C)18kohm
Thermistor Mounting0
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNB20 Series
Thermistor Case Style1206 [3216 Metric]
NTC MountingSurface Mount
B-Constant3790K
Thermistor Terminals0
B-Constant Tolerance± 3%
NTC Case Size1206 [3216 Metric]
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
0
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
1206 [3216 Metric]
B-Constant
3790K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Resistance (25°C)
18kohm
Thermistor Mounting
SMD
Product Range
NB20 Series
NTC Mounting
Surface Mount
Thermistor Terminals
0
NTC Case Size
1206 [3216 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability