Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoP822602
Newark Part No.22AJ1961
Your Part Number
Technical Datasheet
1,241 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822602
Newark Part No.22AJ1961
Technical Datasheet
Antenna TypeEmbedded
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain2.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for P822602
1 Product Found
Product Overview
P822602 is an universal broadband FR4 embedded LTE / 5G / LPWA antenna (mirrored to P822601). The universal broadband embedded LTE/5G/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference.
- Cellular / 2G / 3G / 4G / LTE / LTE-M / NB-IoT / 5G /sub-6GHz technology
- Frequency range from 698-960MHz / 1710-2700MHz / 3300-3800MHz
- 49.6 x 8.0 x 3.2mm size
Technical Specifications
Antenna Type
Embedded
Frequency Max
3.8GHz
Gain
2.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate