Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO156M010R0500
Newark Part No.77AC3896
Product RangeTCN Series
1,025 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.270 |
25+ | $2.090 |
50+ | $1.900 |
100+ | $1.710 |
250+ | $1.490 |
1000+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCNO156M010R0500
Newark Part No.77AC3896
Product RangeTCN Series
Capacitance15µF
Voltage Rating10V
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeO
ESR0.5ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Length3.2mm
Width1.6mm
Product Width1.6mm
Series NameTCN
Product Height0.6mm
Height0.6mm
Ripple Current400mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Product Diameter-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
O
Capacitor Case / Package
1206 [3216 Metric]
Length
3.2mm
Product Width
1.6mm
Product Height
0.6mm
Ripple Current
400mA
Operating Temperature Max
105°C
Product Diameter
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
10V
Voltage(DC)
10V
ESR
0.5ohm
Product Length
3.2mm
Width
1.6mm
Series Name
TCN
Height
0.6mm
Operating Temperature Min
-55°C
Product Range
TCN Series
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability