W2A4YC104KAT2A

Capacitor Array, 0.1 µF, 0508 [1220 Metric], 16 V, 4 Capacitors, Wraparound, ± 10%

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX W2A4YC104KAT2A
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YC104KAT2A
Newark Part No.65M7155
Product RangeIPC Series
Technical Datasheet
See all Technical Docs
4,000 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
4000+$0.125
8000+$0.125
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YC104KAT2A
Newark Part No.65M7155
Product RangeIPC Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)16V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.3mm
Product Width2.1mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeIPC Series
Qualification-
SVHCNo SVHC (27-Jun-2024)

Technical Specifications

Capacitance

0.1µF

Voltage(DC)

16V

Capacitor Terminals

Wraparound

Capacitor Mounting

Surface Mount

Product Length

1.3mm

Operating Temperature Min

-

Product Range

IPC Series

SVHC

No SVHC (27-Jun-2024)

Capacitor Case / Package

0508 [1220 Metric]

No. of Capacitors

4Capacitors

Capacitance Tolerance

± 10%

Dielectric Characteristic

X7R

Product Width

2.1mm

Operating Temperature Max

-

Qualification

-

Technical Docs (1)

Alternatives for W2A4YC104KAT2A

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code