Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A4718AT1F
Newark Part No.52R6876
Product RangeW2F Series
Packaging Options
156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.229 |
| 25+ | $0.222 |
| 50+ | $0.213 |
| 100+ | $0.205 |
| 250+ | $0.181 |
| 1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2F11A4718AT1F
Newark Part No.52R6876
Product RangeW2F Series
Capacitance470pF
Voltage Rating100V
Ceramic Capacitor Case0805 [2012 Metric]
Current Rating300mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.6ohm
Insulation Resistance1Gohm
Dielectric CharacteristicC0G / NP0
Product RangeW2F Series
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
470pF
Ceramic Capacitor Case
0805 [2012 Metric]
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2F Series
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
100V
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.6ohm
Dielectric Characteristic
C0G / NP0
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for W2F11A4718AT1F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability